746-098-545-206

Heilind Number:EDA746-098-545-206
Manufacturer:EDAC
Manufacturer Number:746-098-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-545-206

Detailed Description

Enhance your electronic connections with this high-performing Press-fit Card Edge Connector in sleek black. Designed for efficiency, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of contact points made from Copper Alloy, it delivers seamless power and data transmission. Featuring a standard pitch of .125 inches and a row spacing of .25 inches, it offers compatibility with a wide range of devices. With 98 positions available, it's perfect for complex electronic systems. The straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Upgrade your PCB connections with this essential component.