746-098-545-601

Heilind Number:EDA746-098-545-601
Manufacturer:EDAC
Manufacturer Number:746-098-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector in sleek black features a two-row configuration with 98 positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .25-inch row spacing facilitate seamless integration. With a 3A amperage capacity and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Whether for data centers, telecommunications, or automation systems, trust in this high-quality component for your connectivity needs. Elevate your projects with our Card Edge Connector.