746-098-553-606

Heilind Number:EDA746-098-553-606
Manufacturer:EDAC
Manufacturer Number:746-098-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-553-606

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, making it ideal for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability and longevity. With two rows of 98 positions, this connector offers ample connectivity options while maintaining a compact .125" pitch. Its straight mount orientation and .25" row spacing provide easy installation and efficient signal transmission. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for professional applications, this connector is a must-have in your PCB assembly toolkit.