746-098-560-201

Heilind Number:EDA746-098-560-201
Manufacturer:EDAC
Manufacturer Number:746-098-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-560-201

Detailed Description

Introducing our 746-098-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also meets stringent safety standards. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, you can trust in seamless and efficient data transfer. Offering a total of 98 positions, this connector is perfect for demanding applications that require multiple connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in even the harshest environments. Trust in the 746-098-560-201 for exceptional quality and lasting durability in your board-to-board PCB connections. Explore our full range of connectors in the Products category.