746-098-560-206

Heilind Number:EDA746-098-560-206
Manufacturer:EDAC
Manufacturer Number:746-098-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demands of modern electronic devices. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of precision-machined Copper Alloy contacts, it offers seamless connectivity for up to 98 positions. The .125 inch pitch and .25 inch row spacing guarantee optimal signal transmission, while the straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.