746-100-520-601

Heilind Number:EDA746-100-520-601
Manufacturer:EDAC
Manufacturer Number:746-100-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-520-601

Detailed Description

Enhance your PCB connectivity with our premium Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 100 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing streamline installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's arsenal.