746-100-525-201

Heilind Number:EDA746-100-525-201
Manufacturer:EDAC
Manufacturer Number:746-100-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-525-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 3 A. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless integration with a pitch of .125 in and row spacing of .25 in. With 100 positions available, it's perfect for complex circuitry setups. Designed for efficiency, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.