746-100-525-606

Heilind Number:EDA746-100-525-606
Manufacturer:EDAC
Manufacturer Number:746-100-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-525-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for optimal performance. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 100 positions. Its straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee consistent functionality. Perfect for a variety of applications, this connector is a must-have for any electronics project.