746-100-527-206

Heilind Number:EDA746-100-527-206
Manufacturer:EDAC
Manufacturer Number:746-100-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-527-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and durable solution in black. Designed for high-performance applications, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows and a total of 100 positions, it offers ample connectivity for your needs. The Copper Alloy contact material ensures reliable and efficient performance, while the .125-inch pitch and .25-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity with this essential component.