746-100-527-601

Heilind Number:EDA746-100-527-601
Manufacturer:EDAC
Manufacturer Number:746-100-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a high amperage rating of 3A, it offers reliable power transmission. Its two rows of copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections. Boasting 100 positions, this connector supports extensive connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding environments, this connector is a vital component for any electronics project.