746-100-527-606

Heilind Number:EDA746-100-527-606
Manufacturer:EDAC
Manufacturer Number:746-100-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees secure and stable connections. Boasting two rows of 100 positions each, with a pitch of .125 in and row spacing of .25 in, it offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for your PCB projects.