746-100-540-201

Heilind Number:EDA746-100-540-201
Manufacturer:EDAC
Manufacturer Number:746-100-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 100 positions, it offers ample connectivity options. Crafted with precision, its Copper Alloy contacts ensure reliable data transmission. The .125-inch pitch and .25-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system's connectivity with this high-quality component.