746-100-540-206

Heilind Number:EDA746-100-540-206
Manufacturer:EDAC
Manufacturer Number:746-100-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, each pitch and row spacing meticulously engineered at .125 and .25 inches respectively, you can achieve seamless board-to-board connections with precision. Boasting 100 positions and an amperage rating of 3A, this connector guarantees optimal power transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your system with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.