746-100-540-601

Heilind Number:EDA746-100-540-601
Manufacturer:EDAC
Manufacturer Number:746-100-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-540-601

Detailed Description

Enhance your circuit board connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it delivers efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing allow for precise positioning, accommodating up to 100 positions for comprehensive connectivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for board-to-board connections, this connector is a must-have for any PCB project.