746-100-541-201

Heilind Number:EDA746-100-541-201
Manufacturer:EDAC
Manufacturer Number:746-100-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers high-performance connectivity. The .125" pitch and .25" row spacing make it easy to align and secure, while the straight mount orientation facilitates smooth installation. With 100 positions available, it provides ample room for all your connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this RoHS-compliant connector is not just efficient but also environmentally friendly. Upgrade your PCB setup today with this essential component.