746-100-541-601

Heilind Number:EDA746-100-541-601
Manufacturer:EDAC
Manufacturer Number:746-100-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-541-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, meticulously designed for seamless integration. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and aesthetics. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows, a .125-inch pitch, and .25-inch row spacing, this connector offers precise positioning for up to 100 connections. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for various applications. Elevate your connectivity standards with this essential component.