746-100-541-606

Heilind Number:EDA746-100-541-606
Manufacturer:EDAC
Manufacturer Number:746-100-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-541-606

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for durability and performance, this black connector features a two-row configuration with a total of 100 positions, allowing for seamless integration in your setup. With a pitch of .125 inches and row spacing of .25 inches, it ensures precise alignment for optimal signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, offers robust protection, while the copper alloy contact material guarantees reliable conductivity. Suitable for a variety of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality component.