746-100-545-206

Heilind Number:EDA746-100-545-206
Manufacturer:EDAC
Manufacturer Number:746-100-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, you can achieve reliable power transmission with an amperage of 3A. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the 100 positions cater to versatile connectivity needs. Perfect for board-to-board applications, this connector guarantees secure and efficient data transfer. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Explore seamless connectivity solutions with our Card Edge Connector.