746-100-545-601

Heilind Number:EDA746-100-545-601
Manufacturer:EDAC
Manufacturer Number:746-100-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-545-601

Detailed Description

Enhance connectivity in your electronics with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 100 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .25-inch row spacing provide precision in assembly, and with a 3A amperage rating, it's suitable for various applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your systems with this essential component, perfect for Board to Board PCB connections.