746-100-545-606

Heilind Number:EDA746-100-545-606
Manufacturer:EDAC
Manufacturer Number:746-100-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-545-606

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures efficient power transmission, while the Copper Alloy contacts guarantee reliable signal conductivity. Boasting a double-row configuration with 100 positions and a .125-inch pitch, this connector offers ample space for secure attachment. Its straight mount orientation and .25-inch row spacing provide easy installation, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-performance component.