746-100-553-601

Heilind Number:EDA746-100-553-601
Manufacturer:EDAC
Manufacturer Number:746-100-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches, it offers seamless board-to-board connectivity with 100 positions available. The straight mount orientation and .25-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our connector to deliver superior amperage of 3A, meeting your power requirements with ease. Upgrade your PCB setup with this essential component.