746-100-553-606

Heilind Number:EDA746-100-553-606
Manufacturer:EDAC
Manufacturer Number:746-100-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-553-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 3 A. With two rows and 100 positions, it offers ample space for intricate circuitry, while a pitch of .125 inches and row spacing of .25 inches facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Choose quality and efficiency for your PCB assembly needs with this essential connector.