746-100-560-201

Heilind Number:EDA746-100-560-201
Manufacturer:EDAC
Manufacturer Number:746-100-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-100-560-201

Detailed Description

Enhance your PCB connectivity with our 746-100-560-201 Press-fit Card Edge Connector. This sleek, black connector features a high-amperage capacity of 3A, making it ideal for power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in any environment. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .25 inches, this connector provides seamless connectivity for up to 100 positions. Designed for straight mounting orientation, it guarantees easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of high-quality connectors in the Board To Board PCB Connectors category and experience unparalleled performance and reliability.