746-102-520-201

Heilind Number:EDA746-102-520-201
Manufacturer:EDAC
Manufacturer Number:746-102-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design. Engineered for optimal performance, this connector delivers a reliable amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures longevity and efficient power transmission. Featuring two rows and 102 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Perfect for board-to-board applications, this connector guarantees secure and seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.