746-102-520-206

Heilind Number:EDA746-102-520-206
Manufacturer:EDAC
Manufacturer Number:746-102-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-520-206

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 102 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable and efficient data transfer. Operating smoothly even in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component in your electronic setup.