746-102-520-601

Heilind Number:EDA746-102-520-601
Manufacturer:EDAC
Manufacturer Number:746-102-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 102 positions, it offers ample connectivity options, all with a pitch of .125 inches and a row spacing of .25 inches. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.