746-102-520-606

Heilind Number:EDA746-102-520-606
Manufacturer:EDAC
Manufacturer Number:746-102-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-520-606

Detailed Description

Enhance connectivity in your PCB setups with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it facilitates efficient data transmission. The straight mount orientation and 102 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this essential component for robust and stable board-to-board connections.