746-102-525-201

Heilind Number:EDA746-102-525-201
Manufacturer:EDAC
Manufacturer Number:746-102-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-525-201

Detailed Description

Enhance connectivity in your electronic designs with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3A, this connector ensures reliable power transmission. Its dual-row configuration with 102 positions offers ample connectivity options, while the copper alloy contacts provide efficient signal transfer. The .125-inch pitch and .25-inch row spacing allow for easy PCB layout. Operating between -40 and 105°C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.