746-102-525-206

Heilind Number:EDA746-102-525-206
Manufacturer:EDAC
Manufacturer Number:746-102-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic applications. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 102 positions, it offers ample room for your connections, while the copper alloy contact material ensures reliable performance. The .125-inch pitch and .25-inch row spacing allow for precise mating, and the straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Elevate your electronic projects with this essential component.