746-102-525-601

Heilind Number:EDA746-102-525-601
Manufacturer:EDAC
Manufacturer Number:746-102-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-525-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 3A and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of 102 copper alloy contacts, it offers reliable connectivity with a pitch of .125 inches and row spacing of .25 inches. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Perfect for board-to-board applications, this connector guarantees secure and efficient signal transmission. Elevate your electronic assemblies with this essential component.