746-102-527-201

Heilind Number:EDA746-102-527-201
Manufacturer:EDAC
Manufacturer Number:746-102-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-527-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 102 positions, it offers optimal performance for your projects. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component.