746-102-527-206

Heilind Number:EDA746-102-527-206
Manufacturer:EDAC
Manufacturer Number:746-102-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-527-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Supporting up to 102 positions, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your systems with this essential component.