746-102-527-601

Heilind Number:EDA746-102-527-601
Manufacturer:EDAC
Manufacturer Number:746-102-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-527-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transfer, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts spaced at .125 inches, it offers a seamless fit for your electronic components. Featuring 102 positions for versatile connectivity, this connector ensures secure and stable board-to-board attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your setup with this essential component for reliable performance and seamless data transmission.