746-102-540-206

Heilind Number:EDA746-102-540-206
Manufacturer:EDAC
Manufacturer Number:746-102-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-540-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for superior performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With 102 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and double-row configuration streamline installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.