746-102-540-601

Heilind Number:EDA746-102-540-601
Manufacturer:EDAC
Manufacturer Number:746-102-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-540-601

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in circuit boards. Boasting a sleek black finish, this connector not only offers a striking visual appeal but also ensures reliable performance. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .25-inch row spacing, it accommodates up to 102 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Trust in this high-quality connector for your board-to-board PCB connections, knowing it meets stringent performance standards.