746-102-540-606

Heilind Number:EDA746-102-540-606
Manufacturer:EDAC
Manufacturer Number:746-102-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-540-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any electronic setup. With two rows and 102 positions, it offers ample connectivity options for your devices. The copper alloy contacts provide optimal signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast.