746-102-541-601

Heilind Number:EDA746-102-541-601
Manufacturer:EDAC
Manufacturer Number:746-102-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient component designed for seamless integration. With a striking black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both style and reliability. Featuring two rows of 102 copper alloy contacts, it ensures optimal performance in high-speed data transmission. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component, perfect for Board to Board PCB connections.