746-102-545-206

Heilind Number:EDA746-102-545-206
Manufacturer:EDAC
Manufacturer Number:746-102-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-545-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance in demanding applications. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 102 positions and a 3A amperage rating, it offers ample capacity for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Explore its full potential in our lineup of PCB connectors.