746-102-545-601

Heilind Number:EDA746-102-545-601
Manufacturer:EDAC
Manufacturer Number:746-102-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-545-601

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Crafted with precision, this connector ensures seamless performance with a 3A amperage capacity. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Featuring two rows of high-quality Copper Alloy contacts, spaced at .125 inches with a .25-inch row spacing, it offers 102 positions for extensive connectivity. Designed for straight mounting orientation, it operates flawlessly within a temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.