746-102-545-606

Heilind Number:EDA746-102-545-606
Manufacturer:EDAC
Manufacturer Number:746-102-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-545-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration, it offers a total of 102 positions for versatile connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient performance. Operating effortlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs.