746-102-553-206

Heilind Number:EDA746-102-553-206
Manufacturer:EDAC
Manufacturer Number:746-102-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-553-206

Detailed Description

Enhance your PCB connectivity with this carefully designed Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 102 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.