746-102-553-601

Heilind Number:EDA746-102-553-601
Manufacturer:EDAC
Manufacturer Number:746-102-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-553-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 102 positions at a .125-inch pitch, this connector facilitates high-speed data transmission with utmost precision. The straight mount orientation and .25-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.