746-102-553-606

Heilind Number:EDA746-102-553-606
Manufacturer:EDAC
Manufacturer Number:746-102-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-553-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and durable solution in classic black. Built for optimal performance, this connector boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 102 positions at a pitch of .125 inches, it ensures reliable and efficient connectivity. Designed for seamless integration, its straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Trust in its quality for your next project.