746-102-560-201

Heilind Number:EDA746-102-560-201
Manufacturer:EDAC
Manufacturer Number:746-102-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-102-560-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. This sleek and reliable connector features a sleek black design that seamlessly integrates into any PCB setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector guarantees durability and high performance. Its double row configuration with 102 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for diverse applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB setup with this essential component for seamless data transmission.