746-104-520-601

Heilind Number:EDA746-104-520-601
Manufacturer:EDAC
Manufacturer Number:746-104-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of high-quality Copper Alloy contacts, it provides reliable power delivery at an amperage of 3 A. Featuring a pitch of .125 in and row spacing of .25 in, it accommodates 104 positions for versatile connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for optimal board-to-board connections in your projects.