746-104-525-601

Heilind Number:EDA746-104-525-601
Manufacturer:EDAC
Manufacturer Number:746-104-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-525-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch and row spacing at .125 in and .25 in respectively, this connector offers precise and reliable performance. Boasting 104 positions, it allows for extensive board-to-board connections. Its straight mount orientation facilitates easy installation, while its 3 A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.