746-104-525-606

Heilind Number:EDA746-104-525-606
Manufacturer:EDAC
Manufacturer Number:746-104-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficiency and reliability, this connector features a double-row setup with a total of 104 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material allows for efficient power transfer, with a high amperage rating of 3 A. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and secure mounting. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.