746-104-527-206

Heilind Number:EDA746-104-527-206
Manufacturer:EDAC
Manufacturer Number:746-104-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for a wide range of applications. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.