746-104-527-601

Heilind Number:EDA746-104-527-601
Manufacturer:EDAC
Manufacturer Number:746-104-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-527-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 104 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .25 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connections with ease and efficiency.