746-104-527-606

Heilind Number:EDA746-104-527-606
Manufacturer:EDAC
Manufacturer Number:746-104-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-527-606

Detailed Description

Enhance your PCB connections with our high-quality press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a double-row configuration and a total of 104 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this essential component, a must-have in any PCB setup.